Altech Corp MF16-110V-CU

Image may be a representation.
See specs for product details.
Digital Frequency Meter; 4-Digit LED; 1/8 DIN; Self-Powered; 110 VAC+/-20%(60Hz)
Mfr. Part#: MF16-110V-CU
Allied Stock#: 70313773

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.410 (Each)
1 $72.410
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ± 0.05 Hz
Approvals : CE Certified, UL Listed, cUL Recognized
Cut Out, Panel : 1/8 DIN
Depth : 0.118" (3mm)
Dimensions, Cutout, Inches : 46 x 92 x 102 mm
Display Type : LED
Function : Frequency
Measuring Range : 45 to 65 Hz
Number of Digits : 4 Digits
Range, Measurement : 45-65 Hz
Series : MF16 Series
Shop By : Factory Choice
Supply Voltage : 110 VAC
Temperature Range : -10 to +55 °C
Temperature, Opening, Maximum : +55 °C
Temperature, Operating, Minimum : -10 °C
Termination : 20-14 AWG Wire Terminals
Type : Electronic

Overview

FEATURES

  • Measurement Function: Frequency
  • 4-Digit LED Display

  • Product Added to Cart
    Altech Corp
    Digital Frequency Meter; 4-Digit LED; 1/8 DIN; Self-Powered; 110 VAC+/-20%(60Hz)
    Allied Stock #: 70313773
    Mfr's Part #: MF16-110V-CU
    $72.410 Each
    Quantity added: