Altech Corp MA6.3UM

Image may be a representation.
See specs for product details.
CIRC BRKR; UL508; THERM; HNDL; CUR-RTG 6.3A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC
Mfr. Part#: MA6.3UM
Allied Stock#: 70076423

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$99.720 (Each)
1 $99.720
50 $87.900 (Save 12%)
100 $86.430 (Save 13%)
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 6.3 A
Dimensions : 70.1 L x 52.5 W x 89 H.5 mm
Mounting Type : DIN Rail
Number of Poles : 3 Pole
Overload : Thermal
Phase : 3
Primary Type : Miniature Circuit Breaker
Series : MA Series
Shop By : Factory Choice
Standards : UL508 Listed
Termination : Screws
Time, Trip : Adjustable Trip
Type : UL508
Voltage Rating : 480 VAC WYE ; 277 VAC

Overview

The MA Series was designed to handle the high inrush loads of 3 phase transformers, power supplies, motors, etc. This series protects wiring and equipment from damage caused by the three major classes of over-current, yet greatly reduces the number of nuisance trips in high starting and inrush current circuits.
Features:

  • UL508 Listed
  • CAN/CSA 22.2
  • Adjustable Thermal Trip
  • DIN Rail Mount (Snap On)
  • Switched Disconnect
  • Large Cage Clamp Terminals with Screws

  • Product Added to Cart
    Altech Corp
    CIRC BRKR; UL508; THERM; HNDL; CUR-RTG 6.3A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC
    Allied Stock #: 70076423
    Mfr's Part #: MA6.3UM
    $99.720 Each
    Quantity added: