Altech Corp GFL2D100302

Image may be a representation.
See specs for product details.
Circuit Breaker w/ Equip Ground Fault Protection; 10A/240V AC; 50/60Hz; UL489
Manufacturer #: GFL2D100302
Allied Stock #: 70988935
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$84.49 (Each)
1 $84.49
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Approvals : UL489
Current Rating : 10 A
Electrical Life : 6000 Switching Operations
Frequency : 50/60 Hz
Mechanical Life : 10000 Switching Operations
Mounting Type : DIN Rail Mount
Number of Poles : 2 Pole
Primary Type : Circuit Breaker
Series : GFL Series
Shop By : Factory Choice
Special Features : 240V Single Phase System w/neutral connection
Standards : UL489
Termination : Screws
Type : Ground Fault/Earth Leakage
Voltage Rating : 240 VAC

Overview

Altech Corp. GFL Series — The First and Only UL 489 Ground Fault Relay in the Industry:

The GFL Series range is a combined Branch Circuit Breaker and Equipment Ground Fault Protector, featuring dual pole switching, (live and neutral disconnect) and designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults.

10kA UL489 Listed Branch Circuit Breaker with Equipment Ground Fault Protection (RCBO).

Features:

  • 1+N and 2+N Poles
  • Rated Frequency: 50/60 Hz
  • 240 VAC and 120/240 VAC
  • Rated Current: 5-40 A
  • Rated Short Circuit Capacity: 10 kA

  • Product Added to Cart
    Altech Corp
    Circuit Breaker w/ Equip Ground Fault Protection; 10A/240V AC; 50/60Hz; UL489
    Allied Stock #: 70988935
    Mfr's Part #: GFL2D100302
    $84.490 Each
    Quantity added: