Altech Corp GFL2D08010SN

Image may be a representation.
See specs for product details.
Circuit Breaker w/ Equip Ground Fault Protection; 8A/120/240VAC; 50/60Hz; UL489
Mfr. Part#: GFL2D08010SN
Allied Stock#: 70989357
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.680 (Each)
1 $75.680
6 $75.680
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Approvals : UL489
Current Rating : 8 A
Electrical Life : 6000 Switching Operations
Frequency : 50/60 Hz
Mechanical Life : 10000 Switching Operations
Mounting Type : DIN Rail Mount
Number of Poles : 2 Pole
Primary Type : Circuit Breaker
Series : GFL Series
Shop By : Factory Choice
Special Features : 120/240V Split Phase System w/neutral connection
Standards : UL489
Termination : Screws
Type : Ground Fault/Earth Leakage
Voltage Rating : 120 VAC ; 240 VAC

Overview

Altech Corp. GFL Series — The First and Only UL 489 Ground Fault Relay in the Industry:

The GFL Series range is a combined Branch Circuit Breaker and Equipment Ground Fault Protector, featuring dual pole switching, (live and neutral disconnect) and designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults.

10kA UL489 Listed Branch Circuit Breaker with Equipment Ground Fault Protection (RCBO).

Features:

  • 1+N and 2+N Poles
  • Rated Frequency: 50/60 Hz
  • 240 VAC and 120/240 VAC
  • Rated Current: 5-40 A
  • Rated Short Circuit Capacity: 10 kA

  • Product Added to Cart
    Altech Corp
    Circuit Breaker w/ Equip Ground Fault Protection; 8A/120/240VAC; 50/60Hz; UL489
    Allied Stock #: 70989357
    Mfr's Part #: GFL2D08010SN
    $75.680 Each
    Quantity added: