Altech Corp GFL2B251002
Circuit Breaker, Ground Fault Protection, 240 VAC, 25A, GFL Series
Mfr. Part #: GFL2B251002 / RS Stock #: 70989171
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$145.70
6
$138.76
Additional Inventory
Manufacturer Lead Time:
50 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
UL 489
Current Rating
25 A
Electrical Life
6000 Switching Operations
Frequency
50/60 Hz
Mechanical Life
10000 Switching Operations
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Ground Fault/Earth Leakage
Special Features
240V Single Phase System w/neutral connection
Standards
UL 489
Termination
Screw
Voltage Rating
240 V
Overview
The First and Only UL 489 Ground Fault Relay in the Industry
Altech's GFL Series range combines a branch circuit breaker and equipment ground fault protector, features dual pole switching (live and neutral disconnect,) and is designed to provide protection against short circuits, overloads, and AC ground faults (residual current faults), as well as pulsating DC ground faults.
Features
1+N and 2+N Poles
Rated Frequency: 50/60 Hz
240 VAC and 120/240 VAC
Rated Current: 5-40 A
Rated Short Circuit Capacity: 10 kA