Altech Corp DC1CU8L

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; C-Trip; 1-P; 8A; 125/250VDC; Screw Term; DIN; DC1CU8L
Manufacturer #: DC1CU8L
Allied Stock #: 70076864

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.99 (Each)
1 $26.99
50 $24.50
100 $23.49
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Characteristic : C Curve
Current Rating : 8 A
Number of Poles : 1 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : L Series
Shop By : Factory Choice
Standards : UL489 Listed
Type : UL489

Overview

L-Series Miniature Circuit Breakers:

  • Available in AC and DC Models
  • DIN Rail Mounted
  • 17.5mm Width per Pole
  • Thermal Magnetic
  • 240V, 480Y/277V AC, 50/60Hz
  • 125VDC (1 Pole); 250VDC (2 Pole)
  • 10kA Short Circuit Interrupting Capacity
  • Positive Trip Indicator (Green - Off/Tripped, Red - On)
  • HACR Type 40°C
  • Line/Load Reversible
  • UL489 Listed

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; C-Trip; 1-P; 8A; 125/250VDC; Screw Term; DIN; DC1CU8L
    Allied Stock #: 70076864
    Mfr's Part #: DC1CU8L
    $26.990 Each
    Quantity added: