Altech Corp CX4/4/W

Image may be a representation.
See specs for product details.
Connector; Terminal Block; DIN Rail; Spring Clamp; Single Level; White; 6mm
Mfr. Part#: CX4/4/W
Allied Stock#: 70693035
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.690 (Each)
100 $1.690
Availability

0 can ship immediately.

875 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Current Rating : 20 A
Level : Single Level
Mounting Type : DIN Rail Mount
Number of Poles : 2 Poles
Primary Type : DIN Rail
Series : CX Series
Shop By : Factory Choice
Termination : DIN
Type : Feed-Through
Voltage Rating : 600 V
Wire Entry : Feed-Through
Wire Size : 10-24 AWG
Wire Termination Type : Spring Cage

Overview

Altech CX Series - Feed Through/Multi Connect Spring Terminal Blocks:

The spring clamp series terminal blocks offer a time saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a tool (screw driver) so the conductor can be inserted into the insertion space through an opening in the spring leg. The conductor is pulled against the current bar under spring force when the tool is removed. A high contact force is achieved by the design of the spring clamp system. The design delivers a secure and reliable connection for any application.


Features:

  • Most compact in Industry
  • 2, 3, 4, 10 Pole Push-In Jumpers
  • 2 Jumper Channels for multiple Jumper options
  • 3 and 4 Connection Terminals
  • 3 Marking Locations
  • Many Colors
  • DIN Rail Mountable


    Applications:
  • High Vibration Environments
  • Machines
  • Elevator Cabinets
  • Transport


    Spring Clamp Technology:
  • Easy Installation
  • Versatile and Vibration Proof
  • Reliable Gas-tight connection
  • Fail proof, safe connection
  • NO torque requirements
  • Maintenance free
  • Terminals accept wires with/ without ferrules

  • Product Added to Cart
    Altech Corp
    Connector; Terminal Block; DIN Rail; Spring Clamp; Single Level; White; 6mm
    Allied Stock #: 70693035
    Mfr's Part #: CX4/4/W
    $1.690 Each
    Quantity added: