Location: 
All Products

Altech Corp CBI2420A

Altech Corp - CBI2420A - UPS;  Industrial;  24VDC;  500W;  90-135/180-305VAC In;  DIN Rail Mount;  CBI Series View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp UPS; Industrial; 24VDC; 500W; 90-135/180-305VAC In; DIN Rail Mount; CBI Series
Mfr. Part#:
CBI2420A

Allied Stock#: 70236444

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$662.29 (Each)
1$662.290
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CBI Series
Configuration: Enclosed
Dimensions: 115 H x 150 W x 135 D
Input Type: Screw Terminal
Input Voltage: 90-135/180-305 VAC
Mounting Type: DIN Rail
Number of Outputs: 1
Output: 24VDC@20A
Output Type: Screw Terminal
Power Rating: 480 W
Primary Type: AC-DC
Special Features: 3-Years Warranty, Short Circuit, Overload Protection
Supply Voltage: 90-135/180-305 VAC
Type: Industrial
Voltage, Output: 24 VDC
Weight: 3.4 lbs. (1.55 kg)

Overview

CBI All In One UPS Power Solutions combine the requirements for several applications in just one device which can be used as power supply unit, battery charger, battery care module or backup module. The available power is automatically distributed among load and battery, while supplying power to the load always is the first priority. The maximum available current of the load output is two times the value of the device’s rated current.
If the device is disconnected from the main power source, the battery will supply the load until the battery voltage reaches 1.5 V per cell. This prevents the battery
from deep discharge. CBI devices provide microprocessor controlled battery charging. Using algorithms, the battery’s condition will be detected and based on
that, an appropriate charging mode is chosen. The real-time diagnostics system will continuously monitor the charging progress and indicate possibly occurring
faults such as elements in short circuit, accidental reverse polarity connection or disconnection of the battery by the battery fault LED and a flashing code of the
diagnosis LED.
CBI All In One UPS Power Solutions are suitable for open/sealed lead acid-, lead gel- and optionally Ni-Cd batteries. By using the battery-select-jumper, it is
possible to set predefined charging curves for those battery types. The available charging options are recovery-, boost- and trickle charge. All CB devices are built
in a rugged metal case with a DIN rail mounting bracket.

Features:
  • Power supply, battery charger, battery care module and backup module in one device
  • Three charging modes
  • Compact, rugged metal case
  • Available in 12 VDC, 24 VDC and 48 VDC
  • Suitable for most common battery types
  • Adjustable charging current
  • Easy battery diagnosis and fault identification either by LED or external devices connected to fault
  • Status contacts
  • High efficiency up to 91% through switching technology
  • Several output protection features such as short circuit, overload, deep battery discharge etc.
  • DIN rail mounting
  • Small size
  • 3-year warranty