Altech Corp ALF5LB-110

Image may be a representation.
See specs for product details.
Pushbutton; Panel Mount; 2500 V for 1 Minute; 10 A; NC+NO; Shrouded
Mfr. Part#: ALF5LB-110
Allied Stock#: 70156666

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.870 (Each)
1 $20.870
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Contact Form : 1 NC
Current Rating : 10 A
Dielectric Strength : 2500 V
Material, Contact : Bimetal (Cu⁄Ag)
Mechanical Life : Over 1 Million Operation
Mounting Hole Size : 30 mm
Mounting Type : Panel Mount
Operation : Momentary
Shop By : Factory Choice
Special Features : Illuminated
Standards : UL Listed, CSA Certified, VDE Approved
Temperature, Operating : -25 to +70 °C
Type : Push Button
Voltage Rating : 110 VAC

Overview

Panel Mount, 2500 V for 1 Minute Dielectric Strength, 30 mm Pushbuttons

Product Added to Cart
Altech Corp
Pushbutton; Panel Mount; 2500 V for 1 Minute; 10 A; NC+NO; Shrouded
Allied Stock #: 70156666
Mfr's Part #: ALF5LB-110
$20.870 Each
Quantity added: