Altech Corp AIS18F05AP024-Q65

Image may be a representation.
See specs for product details.
SENSOR-M18-S5.0-F-1030VDC; 250MA--PNP-NO-65 CONNECTOR
Mfr. Part#: AIS18F05AP024-Q65
Allied Stock#: 70075974

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.44 (Each)
1 $48.44
5 $46.03
10 $39.12
Availability

0 can ship immediately.

12 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Current, Switching : 250 mA
Function : Proximity
IP Rating : IP67
Mounting Type : M18 Threaded Flush
Output : PNP-NO
Range, Measurement : 5 mm
Shielding : Shielded
Shop By : Factory Choice
Supply Voltage : 30 VDC
Technology : Inductive
Termination : Wired Connector
Type : Inductive

Overview

Features:

  • Solid State Devices
  • Stainless Steel Face and Barrel on Some Models
  • Short Circuit and Overload Protection
  • Transient Noise Protection
  • Reverse Polarity Protection
  • IP67 Environmental Protection
  • Temperature Range: –25°C to +70°C
  • 3-Year Warranty

    Styles:

  • 2-Wire AC and DC Models
  • 3-and 4-Wire DC Models
  • 4-Wire Models Offer Complementary Output (NO and NC)
  • “Short Body” 3-Wire DC Models
  • 8, 12, 18, 30 mm

  • Product Added to Cart
    Altech Corp
    SENSOR-M18-S5.0-F-1030VDC; 250MA--PNP-NO-65 CONNECTOR
    Allied Stock #: 70075974
    Mfr's Part #: AIS18F05AP024-Q65
    $48.440 Each
    Quantity added: