Altech Corp AIK18F05AN024-Q65

Image may be a representation.
See specs for product details.
SENSOR-M18-S5.0-F-1030VDC; 250MA-NPN-NO-65 CONNECTOR-SB
Mfr. Part#: AIK18F05AN024-Q65
Allied Stock#: 70075933

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.91 (Each)
1 $43.91
5 $41.72
10 $35.46
Availability

0 can ship immediately.

18 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Current, Switching : 250 mA
Function : Proximity
IP Rating : IP67
Mounting Type : M18 Threaded Flush
Output : NPN
Range, Measurement : 5 mm
Shielding : Shielded
Shop By : Factory Choice
Supply Voltage : 30 VDC
Technology : Inductive
Termination : Wired Connector
Type : Inductive

Overview



Features:

  • Solid State Devices
  • Stainless Steel Face and Barrel on Some Models
  • Short Circuit and Overload Protection
  • Transient Noise Protection
  • Reverse Polarity Protection
  • IP67 Environmental Protection
  • Temperature Range: –25°C to +70°C
  • 3-Year Warranty

    Styles:

  • 2-Wire AC and DC Models
  • 3-and 4-Wire DC Models
  • 4-Wire Models Offer Complementary Output (NO and NC)
  • “Short Body” 3-Wire DC Models
  • 8, 12, 18, 30 mm

  • Product Added to Cart
    Altech Corp
    SENSOR-M18-S5.0-F-1030VDC; 250MA-NPN-NO-65 CONNECTOR-SB
    Allied Stock #: 70075933
    Mfr's Part #: AIK18F05AN024-Q65
    $43.910 Each
    Quantity added: