Altech Corp 6000428
Nut, Lock, Nickel Plated Brass, 60mm W, PG-42 Thread
Mfr. Part #: 6000428 / RS Stock #: 70074497
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.56
Additional Inventory
Can ship in 10 days:
96
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Nickel Plated Brass
Color
Nickel
Product Header
Nickel Plated Brass Lock Nut
Protection
IP68
Temperature Range
-40 to 300 C
Thread Length
42 in
Thread Size
PG 42 in
Overview
Locknuts, Nickel Plated Brass Material
PG thread type ?-40 to +300 °C operating temperature
Nickel-Plated Brass Housing
?Neoprene Sealing Sleeve
?Polyamide 6 Clamping Insert
?Nitril Outer Sealing O-Ring
?IP 68 Rating
?Gas and Water Tight
?-25 to 100°C (-13 to 212°F) Temperature Range
?Neoprene Sealing Sleeve
?Polyamide 6 Clamping Insert
?Nitril Outer Sealing O-Ring
?IP 68 Rating
?Gas and Water Tight
?-25 to 100°C (-13 to 212°F) Temperature Range