Altech Corp 56.OA11.2422N

Image may be a representation.
See specs for product details.
Relay; 8 A (Max.) (Switching); 24 V; 2 NO⁄ 2NC; 0.6 W; 960 Ohms; 20 ms; 6 m
Mfr. Part#: 56.OA11.2422N
Allied Stock#: 70075457

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.260 (Each)
1 $34.260
25 $33.020
50 $32.060
100 $31.050
250 $30.410
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 960 Ohms
Contact Current Rating : 8 A
Cover Material : Thermoplast
Current Rating : 8 A
Function : Safety
Material, Contact : AgNi10 + 0.2 um Au, AgCdO + 0.2 um Au, AgNi10 + 5 um Au
Mounting Type : PCB
Number of Pins : 10
Power Rating : 2000 VA ; 200 W
Product Description : Safety relays with forced-guided contacts are the core components for safety devices and are indispensable when designing safety circuits. Safety devices are designed to protect man and machine as demanded in OSHA CFR 1910 Regulations "General Requirements for All Machinery", and which is a mandatory requirement of the European Machinery Directive EMD 89⁄392 EEC.
Product Header : High Coil Voltage Safety Relays
Relay Type : Electro Mechanical
Series : OA 5611 Series
Shop By : Factory Choice
Standards : UL ; CSA ; TUV
Supply Voltage : 24 VDC
Temperature, Ambient, Minimum : -25 °C
Temperature, Operating : -25 to +85 °C
Termination : Solder
Voltage Rating : 400 VAC
Voltage, Breakdown : > 4 kV (Contact⁄Coil)
Voltage, Control : 24 VDC
Weight : 35 g

Overview

Safety Relay, 8 A (Max.) (Switching) Current Rating, 2 NO/2 NC Type Contact Form, 20 ms Setup Time

Safety relays with force-guided contacts are the core components for safety devices and are indispensable when designing safety circuits. Safety devises are designed to protect both operator and machine as demanded in OSHA CFR 1910 regulations, "General Requirements for All Machinery". This is a mandatory requirement of the European Machinery Directive EMD 89/392 EEC. DOLD safety relays are approved for use in safety applications to IEC 60204, EN 60204, DIN/VDE 0113 as used in Emergency Stop, Safety Gate, 2-Hand Safety, Light Curtains, Safety Mats, etc.

  • Max. Switching Voltage: 250 VDC, 400 VAC
  • Max. Switching Current: 8 A
  • Relay Operate Time: 20 mSec.
  • Relay Release Time: 6 mSec.
  • Relay Contacts: 3 NO/1 NC
  • Contact Material: AgCd O + 0.2 μmAu

  • Product Added to Cart
    Altech Corp
    Relay; 8 A (Max.) (Switching); 24 V; 2 NO⁄ 2NC; 0.6 W; 960 Ohms; 20 ms; 6 m
    Allied Stock #: 70075457
    Mfr's Part #: 56.OA11.2422N
    $34.260 Each
    Quantity added: