Altech Corp 5308 943
Cable Gland, M25, Range 0.354-0.709", Polyamide, Neoprene Seal, 5308 Series
Mfr. Part #: 5308 943 / RS Stock #: 70074565
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.75
10
$2.58
25
$2.51
50
$2.44
100
$2.38
250
$2.31
500
$2.25
Additional Inventory
On order:
700
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.354-0.709 in
Application
For machines and devices
Bushing Material
Neoprene
Color
Black
Dimensions
0.00 in W X 1.93 in L
Inner Diameter
18.5 mm
Material
Polyamide 6
Outer Diameter
32 mm
Product Header
Polyamide Cable Gland
Protection Class
Gland, Cable
Quantity
25
Seal Material
Neoprene
Temperature Range
-20 to 100 C
Thread Size
M25 x 1.5/21 in
Thread Type
Metric
Overview
Polyamide 6 Body, Neoprene Seal, -25 to +200 °C, Cable Gland
Maximum strain relief through clamp range ?Gas and water-tight
Polyamide 6 Housing
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications