Altech Corp 5308 926

Image may be a representation.
See specs for product details.
Cord Grip; 7 to 16 mm; NPT; 3/4 in.; 15mm; 26.7 mm; Polyamide 6; Neoprene
Mfr. Part#: 5308 926
Allied Stock#: 70074446

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.040 (Each)
1 $2.040
25 $1.940
50 $1.890
100 $1.830
250 $1.810
Availability

1162 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For machines and devices
Cable Clamping Range : 7 to 16 mm
Color : Black
Diameter : 26.7 mm
Diameter, Inner : 18.5 mm
Length : 2.125" (54mm)
Length, Overall : 54 mm
Material : Polyamide 6
Material, Seal : Neoprene
Product Header : Polyamide Cable Gland
Protection : IP 68 Rating
Protection Class : Gland, Cable
Shop By : Factory Choice
Standards : UL Listed, CSA Certified and VDE Approved
Temperature Range : -40 to +100 °C
Thread Length : 15 mm
Thread Size : 3/4" NPT
Thread Type : NPT
Width : 1.299" (33mm)

Overview

Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material

  • Maximum strain relief through clamping range
  • Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
  • Gas and water-tight

  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • -25°C to 100°C (-13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications

  • Product Added to Cart
    Altech Corp
    Cord Grip; 7 to 16 mm; NPT; 3/4 in.; 15mm; 26.7 mm; Polyamide 6; Neoprene
    Allied Stock #: 70074446
    Mfr's Part #: 5308 926
    $2.040 Each
    Quantity added: