Location: 
All Products

Altech Corp 5308 901

Altech Corp - 5308 901 - Cord Grip;  5 to 12 mm;  NPT;  1/2 in.;  14mm;  21.2 mm;  Polyamide 6;  Neoprene View larger image View larger image
Image may be a representation.
See specs for product details.

Altech Corp Cord Grip; 5 to 12 mm; NPT; 1/2 in.; 14mm; 21.2 mm; Polyamide 6; Neoprene
Mfr. Part#:
5308 901

Allied Stock#: 70075271

 RoHS Compliant Part

 
View More from Altech Corp >>
Pricing (USD) & Availability
Standard Pricing
$1.04 (Each)
1$1.040
25$0.980
50$0.940
100$0.920
250$0.820
Availability

3684 can ship immediately.

19918 can ship in 10 days.

2500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For machines and devices
Cable Clamping Range: 5 to 12 mm
Color: Gray
Diameter: 21.2 mm
Diameter, Inner: 12.5 mm
Flammability Rating: UL94-V2 Rating
Length: 1.732" (44mm)
Length, Overall: 44 mm
Material: Polyamide 6
Material, Seal: Neoprene
Protection: IP 68 Rating
Protection Class: Gland, Cable
Quantity: 50
Standards: UL Listed, CSA Certified and VDE Approved
Temperature Range: -40 to +100 °C
Thread Length: 14 mm
Thread Size: NPT-1/2"
Thread Type: NPT
Width: 0.945" (24mm)

Overview

Cord Grip, Polyamide 6 Body Material, Machines and Devices Application, Neoprene Seal Material
  • Maximum strain relief through clamping range
  • Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
  • Gas and water-tight

  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • -25°C to 100°C (-13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications