Altech Corp 5308 900
Cable Gland, 3/8" NPT, Range 0.098-0.315", Polyamide, Neoprene Seal, 5308 Series
Mfr. Part #: 5308 900 / RS Stock #: 70075269
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.81
10
$1.68
25
$1.63
50
$1.57
100
$1.52
250
$1.47
500
$1.41
Additional Inventory
Can ship in 10 days:
1460
On order:
450
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.098-0.315 in
Application
For machines and devices
Bushing Material
Neoprene
Clamping Range
2.5 to 8 mm
Color
Gray
Cord Diameter
2.5 to 8 mm
Dimensions
0.00 in W X 1.50 in L
Inner Diameter
8.5 mm
Material
Polyamide 6
Product Header
Polyamide Cable Gland
Protection Class
Gland, Cable
Quantity
50
Seal Material
Neoprene
Standards
UL Listed ; CSA Certified ; VDE Approved
Temperature Range
-25 to 100 C
Thread Size
NPT 3/8 in
Overview
Cable Gland, Polyamide Body Material, Neoprene Seal Material
Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut ?Gas and water-tight
Polyamide 6 Housing
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications
?Neoprene Sealing Sleeve
?IP 68 Achieved without Seal Rings
?Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
?Gas and Water Tight
?-25°C to 100°C (-13°F to 212°F) Temperature Range
?Widely Used, Suitable for Most Applications