Altech Corp 5306012

Image may be a representation.
See specs for product details.
PG Thread Strain Relief
Mfr. Part#: 5306012
Allied Stock#: 70074510

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.690 (Each)
50 $3.690
Availability

0 can ship immediately.

36 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Cable, Acceptance Diameter : 2.0-7.0 mm
Color : Gray
Material : Polyamide 6
Material, Bushing : Neoprene
Mounting Hole Size : 18.6 mm
Shop By : Factory Choice
Temperature Range : -20 to +100 °C
Thread Size : PG-11

Overview



Liquid tight strain reliefs with bend protection are made from flexible polyamide 6 material. Special threading insures tight and permanent fit of the dome nut. For use on portable racks, movable machines and equipment.

Product Added to Cart
Altech Corp
PG Thread Strain Relief
Allied Stock #: 70074510
Mfr's Part #: 5306012
$3.690 Each
Quantity added: