Altech Corp 4266 008

Image may be a representation.
See specs for product details.
Gland; Cable; Brass; 41mm L; 24mm W; PG-11 Thread
Mfr. Part#: 4266 008
Allied Stock#: 70075242

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.820 (Each)
1 $27.820
15 $25.670 (Save 8%)
25 $24.910 (Save 10%)
50 $24.170 (Save 13%)
100 $22.860 (Save 18%)
Availability

60 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For machines and devices, measuring and control engineering, plant installations
Cable, Acceptance Diameter : 7.0-10.5 mm
Color : Nickel
Length : 1.614" (41mm)
Material : Nickel-Plated Brass
Material, Bushing : Santoprene
Mounting Hole Size : 18.6 mm
Product Header : Nickel Plated Brass EMC Spring Cable Gland
Protection Class : Gland, Cable
Shop By : Factory Choice
Standards : IP68
Temperature, Operating : -40 to +135 °C
Thread Size : PG-11
Thread Type : PG
Width : 0.945" (24mm)

Overview



Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.

Product Added to Cart
Altech Corp
Gland; Cable; Brass; 41mm L; 24mm W; PG-11 Thread
Allied Stock #: 70075242
Mfr's Part #: 4266 008
$27.820 Each
Quantity added: