Altech Corp 4220810

Image may be a representation.
See specs for product details.
Gland; Cable; Brass; 38mm L; 18mm W; 9.7mm ID; NPT-3/8" Thread
Mfr. Part#: 4220810
Allied Stock#: 70074604

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.300 (Each)
1 $5.300
25 $5.120
50 $4.950
100 $4.880
250 $4.800
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Acceptance Diameter : 2.5-7.0 mm
Color : Nickel
Diameter, Outer : 17.1
Height : 18
Length : 38
Material : Nickel-Plated Brass
Material, Bushing : Neoprene
Material, Seal : Neoprene
Mounting Hole Size : 17.1 mm
Product Header : Nickel Plated Brass Cable Gland
Protection : IP68
Shop By : Factory Choice
Temperature Range : -20 to +100 °C
Thread Size : 3/8" NPT

Overview



Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.

Product Added to Cart
Altech Corp
Gland; Cable; Brass; 38mm L; 18mm W; 9.7mm ID; NPT-3/8" Thread
Allied Stock #: 70074604
Mfr's Part #: 4220810
$5.300 Each
Quantity added: