Altech Corp 4220313

Image may be a representation.
See specs for product details.
Gland; Cable; Brass; 32.5mm L; 22mm W; 13.2mm ID; PG-13.5 Thread
Mfr. Part#: 4220313
Allied Stock#: 70074388

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.710 (Each)
1 $3.710
25 $3.540
50 $3.440
100 $3.340
250 $3.260
Availability

85 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Acceptance Diameter : 7.0-13.0 mm
Color : Nickel
Diameter, Outer : 20.4
Height : 22
Length : 32.5
Material : Nickel-Plated Brass
Material, Bushing : Neoprene
Material, Seal : Neoprene
Mounting Hole Size : 20.4 mm
Product Header : Nickel Plated Brass Cable Gland
Protection : IP68
Shop By : Factory Choice
Temperature Range : -25 to +100
Thread Size : PG-13.5

Overview



Seal cable entries and keep contaminants such as liquids, gases and solid materials from entering into enclosures. Provide strain relief to reduce stress on components and termination points.

Product Added to Cart
Altech Corp
Gland; Cable; Brass; 32.5mm L; 22mm W; 13.2mm ID; PG-13.5 Thread
Allied Stock #: 70074388
Mfr's Part #: 4220313
$3.710 Each
Quantity added: