Altech Corp 40.212
TS2.5/12wp Eurostrip Flat Base 10mm PS 30A, TS2.5 Series
Mfr. Part #: 40.212 / RS Stock #: 70078038
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.07
10
$6.50
25
$5.90
50
$5.44
100
$5.09
500
$4.45
1000
$3.96
Additional Inventory
Can ship in 10 days:
3163
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA ; VDE
Base Style
Flat
Block Material
Polyamide 6.6 (Housing)
Color
White
Current Rating
30 A
Dimensions
4.61 in L
Mounting Style
Panel Mount
Number of Poles
12
Number of Rows
2
Pin Spacing
0.394 in. (10mm) in
Special Features
High Voltage
Type
Euro
Voltage Rating
300 V
Wire Size
10-22 AWG
Overview
Feed-Through Flat Base Terminal Strip
For wire-to-wire connections in HVAC, appliance, equipment, power distribution and other industrial applications with strict budget and space requirements ?Easy to use double row terminal strips Simply strip the wire, insert and tighten the screw
Eurostrips feature tubular screw clamps, with wire protectors, and recessed metal parts for finger protection. The wire protectors include an integral wire stop in the center of the terminal.
Eurostrips feature tubular screw clamps, with wire protectors, and recessed metal parts for finger protection. The wire protectors include an integral wire stop in the center of the terminal.