Altech Corp 40.012

Image may be a representation.
See specs for product details.
Conn; Term Strip; Euro; 12; 8 mm; Dbl Row; 22-12 AWG; 20 A; 300 V
Mfr. Part#: 40.012
Allied Stock#: 70078031

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.650 (Each)
1 $3.650
50 $3.330
100 $3.120
250 $2.940
500 $2.830
Availability

2540 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA, VDE
Base Style : Flat
Color : White
Current Rating : 20 A
Length : 3.661" (93mm)
Material, Block : Polyamide 6.6 (Housing)
Mounting Style : Panel Mount
Number of Poles : 12 Pole
Number of Rows : Double
Pin Spacing : 0.315(8.00) In.(mm) In.(mm)
Primary Type : Euro Type
Series : TS1.5 Series
Shop By : Factory Choice
Special Features : High Voltage
Voltage Rating : 300 V V
Wire Size : 22-12

Overview

Feed-Through Flat Base Terminal Strip

  • For wire-to-wire connections in HVAC, appliance, equipment, power distribution and other industrial applications with strict budget and space requirements
  • Easy to use double row terminal strips Simply strip the wire, insert and tighten the screw
    Eurostrips feature tubular screw clamps, with wire protectors, and recessed metal parts for finger protection. The wire protectors include an integral wire stop in the center of the terminal.

  • Product Added to Cart
    Altech Corp
    Conn; Term Strip; Euro; 12; 8 mm; Dbl Row; 22-12 AWG; 20 A; 300 V
    Allied Stock #: 70078031
    Mfr's Part #: 40.012
    $3.650 Each
    Quantity added: