Altech Corp 3DU40

Image may be a representation.
See specs for product details.
Circuit Breaker; Miniature; 40 A; 277 VAC; 3; DIN Rail Mount; Wire Terminal
Mfr. Part#: 3DU40
Allied Stock#: 70077046

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
70076330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Actuator Type : Toggle
Application : High inrush motors, transformers, power supplies, heaters and reactive loads
Characteristic : D Curve
Current Rating : 40 A
Dimensions : 2.76 L x 2.07 W x 3.6 H In
Mounting Type : DIN Rail
Number of Poles : 3 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : V-EA Series
Standards : UL508 Listed
Temperature, Ambient, Maximum : 40 C
Termination : Screws
Time, Trip : 100 ms
Type : UL508
Voltage Rating : 480 VAC WYE ; 277 VAC

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Miniature; 40 A; 277 VAC; 3; DIN Rail Mount; Wire Terminal
    Allied Stock #: 70077046
    Mfr's Part #: 3DU40
    ($1.000) Each
    Quantity added: