Altech Corp 3D20UM

Image may be a representation.
See specs for product details.
CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 20A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC; D
Manufacturer #: 3D20UM
Allied Stock #: 70076324

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$61.20 (Each)
1 $61.20
50 $55.08
100 $45.90
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : D Curve
Current Rating : 20 A
Dimensions : 2.94 L x 2.07 W x 3.67 H In
Mounting Type : DIN Rail
Number of Poles : 3 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : V-EA Series
Shop By : Factory Choice
Standards : CSA C22.2 No. 14 Certified ; UL508 Listed
Termination : Screws
Time, Trip : 100 ms
Type : UL508
Voltage Rating : 480 VAC WYE ; 277 VAC

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.5 mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 20A; DIN RAIL; 3 POLE; VOL-RTG 480Y/277VAC; D
    Allied Stock #: 70076324
    Mfr's Part #: 3D20UM
    $61.200 Each
    Quantity added: