Altech Corp 3CU12L

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 12A; DIN Rail; 3 Pole; Screw Snap; C
Manufacturer #: 3CU12L
Allied Stock #: 70075832

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.44 (Each)
1 $73.44
5 $69.77
10 $67.56
25 $66.10
50 $62.42
100 $58.75
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : C Curve
Current Rating : 12 A
Dimensions : 2.36 L x 2.07 W x 4.29 H In
Mounting Type : DIN Rail
Number of Poles : 3 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : L Series
Shop By : Factory Choice
Special Features : HACR Type 40 deg. C ; Trip Indicator
Standards : UL489 Listed
Termination : Screws
Time, Trip : 100 ms
Type : UL489
Voltage Rating : 240 VAC ; 480 VAC ; 277 VAC

Overview

C-Characteristic — Thermal one-hour trip zone 1.05-1.3 times rated current (RC): Magnetic 100 ms trip boundary 5 to 10 times RC.

  • UL489 Listed for Branch Circuit Protection
  • 1 Device with 2 Electrical Ratings:
    0.5 A/240 VAC, 50.60 Hz
    0.5 A/480 Y/277 VAC, 50/60 Hz
  • 10 kA Interrupt Capacity
  • 35 mm DIN Rail Mount
  • Thermal Magnetic
  • DC Versions Available: 125 V (1 Pole) and 250 V (2 Pole)
  • Positive Trip Indicator (Green-OFF/Tripped, Red-ON)
  • Line/Load Reversible
  • HACR Type 40°C

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 12A; DIN Rail; 3 Pole; Screw Snap; C
    Allied Stock #: 70075832
    Mfr's Part #: 3CU12L
    $73.440 Each
    Quantity added: