Altech Corp 38057

Image may be a representation.
See specs for product details.
Conn; Power Splicer Blk; 400 A; 600 V; White; UL1059 Series; 1 Input; 1 Output
Mfr. Part#: 38057
Allied Stock#: 70245096

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.940 (Each)
1 $72.940
25 $69.090 (Save 5%)
50 $66.770 (Save 8%)
100 $65.170 (Save 11%)
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White
Current Rating : 335 A
Mounting Type : DIN Rail/Panel
Number of Inputs : 1
Number of Outputs : 1
Output Wire,AWG : 6 AWG - 400 mcm (1)
Primary Type : Power Splicer
Series : UL1059 Series
Shop By : Factory Choice
Voltage Rating : 600 V V
Wire Size : 6 AWG - 400 mcm (1)

Overview

Features:

  • Quick Mounting and Wiring
  • IP20 Finger Safe
  • DIN Rail or Panel Mount
  • Blocks Fit with Other DIN Rail Mountable Modular Devices
    No Caps to Open or Remove
  • Polymide Housing and Brass Body

  • Product Added to Cart
    Altech Corp
    Conn; Power Splicer Blk; 400 A; 600 V; White; UL1059 Series; 1 Input; 1 Output
    Allied Stock #: 70245096
    Mfr's Part #: 38057
    $72.940 Each
    Quantity added: