Altech Corp 3805002
Gland, Conduit, Sem Straight, Polyamide 66, M20, Fits 1200178
Mfr. Part #: 3805002 / RS Stock #: 70074892
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.68
10
$2.58
25
$2.52
50
$2.47
100
$2.41
250
$2.36
500
$2.31
Additional Inventory
Can ship in 10 days:
300
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
For Use With
1200178
Material
Non-Metallic
Outer Diameter
27 mm
Product Header
SEM Straight Conduit Gland
Protection Class
IP65/IP68
Size
17 mm
Thread Size
M20 AWG
Tube Size
17 mm
Type
Conduit Fitting
Overview
strong>Material:
?Polyamide 66
Technical properties:
?Easy and tight single hand mounting
?Insert tube in the “closed” gland
?Special click- in system
?Conical sealing on the corrugated tube
?Gray available
?Thread side sealed by integral sealing ridges
?Conduit can be rotated within the mounting gland
?Halogen free
Applications:
?All fields using conduit
Mounting instructions:
Insert the conduit with a short twist all the way into the end of the SEM conduit gland. Pull the tube back slightly to latch it securely.