Altech Corp 37.004

Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Screw Cage; 4; 5.08 mm; 22-12 AWG; 15 A; 300 V
Mfr. Part#: 37.004
Allied Stock#: 70077374

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.620 (Each)
1 $1.620
50 $1.490
100 $1.400
250 $1.320
500 $1.250
Availability

207 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA, VDE
Color : Green
Current Rating : 15 A
Level : Single Level
Mounting Type : In-Line
Number of Poles : 2 Pole
Pin Spacing : 5.08 mm(0.2 in)
Primary Type : PCB
Series : AKZ950 Series
Shop By : Factory Choice
Termination : Socket
Type : Plug
Voltage Rating : 300 V
Wire Entry : Top
Wire Size : 12-22 AWG
Wire Termination Type : Screw

Overview

Standard Pluggable Printed Circuit Terminal Blocks

  • Multipole, single mold construction
  • Industry standard compatible
  • Locking tabs prevent unplugging
  • Optional keying prevents misplugging
  • Green color
  • Wire entry in same direction as plug in
    For standard industrial plug-in applications where multiple wire-to-board connections must be made quickly and simultaneously. Reduce wiring mistakes, downtime and facilitate troubeshooting. Simply unplug defective board and plug in a new one.

  • Product Added to Cart
    Altech Corp
    Conn; Term Blk; PCB; Screw Cage; 4; 5.08 mm; 22-12 AWG; 15 A; 300 V
    Allied Stock #: 70077374
    Mfr's Part #: 37.004
    $1.620 Each
    Quantity added: