Altech Corp 32.524

Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; Header; SnglLvl; Breakaway; Sldr; 24Pole; 5mmPitch
Mfr. Part#: 32.524
Allied Stock#: 70077325

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.790 (Each)
20 $2.790
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Agency Approvals : UL, IEC, VDE, CSA
Color : Gray
Current Rating : 10 A
Level : Single Level
Mounting Type : PCB Mount
Number of Poles : 24 Pole
Pin Spacing : 5 mm(0.197 in)
Primary Type : PCB
Series : STL132 Series
Shop By : Factory Choice
Special Features : Breakaway Construction
Termination : PCB Pins
Type : Header
Voltage Rating : 300 V

Overview

10 A Rated Current, 250 V Rated Voltage, Gray , Straight Pin Header

Cost effective plug and header design for light duty applications where infrequent multiple wire-to-board connections will be made. UL, CSA, IEC/VDE. Please contact Altech for pole positions not shown.Straight open pin headers feature break-away construction and are supplied in lengths up to 24 poles.
STL132 Pin Header. 5 mm (0.197") Pin Spacing. 10 A, 300 V.Open pin type. Can be supplied in strips up to 24 poles. 1.0 mm (0.04") dia. round pins (boardside). Smaller pin diameterfor 1.0 mm (0.04") through-holes. Mate with AK130, AK132 plugs.

  • 10 A, 300 V, 22-14 AWG
  • Standard Color: Gray

  • Product Added to Cart
    Altech Corp
    Terminal Block Connector; PCB; Header; SnglLvl; Breakaway; Sldr; 24Pole; 5mmPitch
    Allied Stock #: 70077325
    Mfr's Part #: 32.524
    $2.790 Each
    Quantity added: