Altech Corp 30D16SC
Fuse, Diazed (Bottle) Type, 30 A, 500, Black, 1.97 in., 0.52 in.
Mfr. Part #: 30D16SC / RS Stock #: 70025328
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$7.25
50
$6.87
100
$6.51
250
$6.33
500
$6.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Protect equipment
Body Material
Glass
Class
Class gR
Color
Black
Current Rating
30 A
Diameter
0.52 in
Fuse Type
Diazed (Bottle) Type
Mounting Type
Panel Mount/DIN Rail
Primary Type
Diazed
Size
ND-E 16 in
Termination
Threaded Stud
Voltage Rating
500 V
Overview
Overview:
Diazed fuses (Bottle fuses) are available in five sizes: ND to 35 A, DII to 35 A, DIII to 100 A, DIV to 100 A, and DV to 200 A.
Fuse accessories are sized to match.
Each fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
Fuse tips have different diameters, depending on their current rating. The diameter of the tip matches the diameter of the hole in the adapter screw to ensure that no fuse with a higher rating than intended for the circuit can be installed.
Fuses and adapter screws are color-coded to avoid mismatching.
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse.
Diazed fuse bases are available in 1-Pole and 3-Pole designs.
Fuse bases can be panel-mounted or snapped onto a standard 35mm DIN rail.
gR - Superfast Blow operating class is typically used for protecting semidconductors like diodes, SCRs, etc.
Current limiting.
Diazed fuses (Bottle fuses) are available in five sizes: ND to 35 A, DII to 35 A, DIII to 100 A, DIV to 100 A, and DV to 200 A.
Fuse accessories are sized to match.
Each fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
Fuse tips have different diameters, depending on their current rating. The diameter of the tip matches the diameter of the hole in the adapter screw to ensure that no fuse with a higher rating than intended for the circuit can be installed.
Fuses and adapter screws are color-coded to avoid mismatching.
Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse.
Diazed fuse bases are available in 1-Pole and 3-Pole designs.
Fuse bases can be panel-mounted or snapped onto a standard 35mm DIN rail.
gR - Superfast Blow operating class is typically used for protecting semidconductors like diodes, SCRs, etc.
Current limiting.