Altech Corp 30.81

Image may be a representation.
See specs for product details.
Conn; Term Blk; PCB; Screw Cage; 10; 5 mm; Front; 22-12 AWG; 15 A; 300 V
Manufacturer #: 30.81
Allied Stock #: 70077398

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.46 (Each)
30 $5.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30

Multiples Of: 30

Specifications

Agency Approvals : UL, CSA, VDE
Color : Green
Current Rating : 15 A
Level : Single Level
Mounting Type : PCB Mount
Number of Poles : 10 Pole
Pin Spacing : 5 mm(0.197 in)
Primary Type : PCB
Series : AK700 Series
Shop By : Factory Choice
Termination : Through Hole
Type : Fixed
Voltage Rating : 300 V
Wire Entry : Front
Wire Size : 12-22 AWG
Wire Termination Type : Screw

Overview


Ideal for industrial applications where frequent wire terminations occur. UL, CSA, IEC/VDE.
AK700. 5 mm (0.197") pin spacing, 15 A, 300 V, 22-12 AWG.19 mm (0.75") high. 0.9 × 0.9 mm (0.035 × 0.035") square pins. Color: Green.

  • Front, Top, 45° Wire Entry
  • Up to 15 A, 300 V, 26-12 AWG
  • Single, Double Levels
  • Modular Construction

  • Product Added to Cart
    Altech Corp
    Conn; Term Blk; PCB; Screw Cage; 10; 5 mm; Front; 22-12 AWG; 15 A; 300 V
    Allied Stock #: 70077398
    Mfr's Part #: 30.81
    $5.460 Each
    Quantity added: