Altech Corp 30.062
Terminal Block, 12, 22 to 14 AWG, 15, 300, 0.197 in., 0.118 in., 0.197 in.
Mfr. Part #: 30.062 / RS Stock #: 70078354
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$3.31
100
$3.05
200
$2.65
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Polyamide 6.6
Color
Gray
Current Rating
15 A
Design
Modular
Mounting Type
PCB Mount
Number of Levels
1
Number of Positions
12
Pin Spacing
5 mm ; 0.197 in
Primary Type
Wire to Board
Termination
Through Hole
Type
Fixed Mount
Voltage Rating
300 V
Wire Entry
Top
Wire Size
14-22 AWG
Wire Termination Type
Screw
Overview
Fixed PCB Terminal Block, 16 A, 250 V, 22-16 AWG, 5 mm Pin Spacing, Modular Design
Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
- AK105. 5 mm (0.197") pin spacing, 15 A, 300 V, 22-14 AWG.9 mm (0.35") high, wire protector. 1 mm (0.039") dia. round pins. - Color: Gray.
Front, Top Wire Entry
Up to 15 A, 300 V, 28-14 AWG?Modular and Single Mold?Standard Color: Gray
Use for cost sensitive applications where infrequent wire terminations are expected. UL, CSA, IEC/VDE.
- AK105. 5 mm (0.197") pin spacing, 15 A, 300 V, 22-14 AWG.9 mm (0.35") high, wire protector. 1 mm (0.039") dia. round pins. - Color: Gray.