Altech Corp 3-001-Q-11

Image may be a representation.
See specs for product details.
Pushbutton Enclosure; 1 Hole; 22mm; Thermoplastic; NEMA12; White; Altech Series
Mfr. Part#: 3-001-Q-11
Allied Stock#: 70074665

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : 21mmx2
Color : White
Configuration : 21mm x 2
Dimensions : 2.677 x 2.677 x 2.008 In. (68 x 68 x 51 mm)
Enclosure Mounting : Wall Mount
Hole Size : 22 mm
IP Rating : IP65
Material : Thermoplastic
NEMA Rating : NEMA 4X ; NEMA 12
Number of Holes : 1 Hole
Series : Base Mount Series
Shop By : Factory Choice
Size : Xlarge
Size, Approximate Depth : 2" (51mm)
Size, Approximate Height : 3" (76mm)
Size, Approximate Width : 3" (76mm)
Standards : UL Types 1, 3R, 4, 4X, 12, 13
Product Added to Cart
Altech Corp
Pushbutton Enclosure; 1 Hole; 22mm; Thermoplastic; NEMA12; White; Altech Series
Allied Stock #: 70074665
Mfr's Part #: 3-001-Q-11
$19.170 Each
Quantity added: