Altech Corp 2P18U3/16
BUSBAR;2 PHASE;18SQMM;PIN TYPE;16LUGS; UL/CUL LISTED
Mfr. Part #: 2P18U3/16 / RS Stock #: 70076828
Price
Qty.
Standard Price
1
$36.40
5
$33.49
10
$30.40
50
$28.03
Additional Inventory
Can ship in 10 days:
45
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cross Section Area
18 mm2
Current Rating
80 A
Dimensions
10.99 in L
For Use With
V-EA Series MMCs ; MA Series MMCs
Number of Pins
16
Phase
2 Phase
Primary Type
Bus Bar
Standards
UL508
Voltage Rating
480 V
Overview
The Altech Busbar System is an innovative way to jumper up to 57 poles of Manual Motor Controllers (MMC) and Supplementary Protectors (SP). The advantages for this busbar system are:
30% Installation Time Savings
Panel Space Savings
Reduced Maintenance
High Electrical Ratings