Altech Corp 2C2.5UM

Image may be a representation.
See specs for product details.
CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 2.5 A; DIN RAIL; 2 POLE; C
Mfr. Part#: 2C2.5UM
Allied Stock#: 70076194

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.120 (Each)
1 $57.120
5 $54.260 (Save 5%)
10 $47.750 (Save 16%)
25 $42.020 (Save 26%)
50 $35.720 (Save 37%)
100 $30.360 (Save 47%)
Availability

0 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : C Curve
Current Rating : 2.5 A
Dimensions : 2.94 L x 1.38 W x 3.67 H In
Mounting Type : DIN Rail
Number of Poles : 2 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : V-EA Series
Shop By : Factory Choice
Standards : CSA C22.2 No. 14 Certified ; UL508 Listed
Termination : Screws
Time, Trip : 100 ms
Type : UL508
Voltage Rating : 277 VAC

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.5 mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    CIRC BRKR; UL508; THERM/MAG; HNDL; CUR-RTG 2.5 A; DIN RAIL; 2 POLE; C
    Allied Stock #: 70076194
    Mfr's Part #: 2C2.5UM
    $57.120 Each
    Quantity added: