Altech Corp 2BU60R

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 60A; DIN Rail; 2 Pole; Vol-Rtg 480Y/277VAC; B
Mfr. Part#: 2BU60R
Allied Stock#: 70075636

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.85 (Each)
1 $22.85
5 $21.71
Availability

0 can ship immediately.

39 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : B Curve
Current Rating : 60 A
Dimensions : 3.03 L x 1.38 W x 3.8 H In
Mounting Type : DIN Rail
Number of Poles : 2 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : R Series
Shop By : Factory Choice
Special Features : Trip Indicator
Standards : UL1077 Recognized
Termination : Screws
Time, Trip : 100 ms
Type : UL1077
Voltage Rating : 480 VAC WYE ; 277 VAC

Overview



UL1077 Recognized Supplementary Protector

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capability
  • Positive Trip Indicator (Green — Off/Tripped, Red — On)
  • Applications (On the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, Etc.

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; Hndl; Cur-Rtg 60A; DIN Rail; 2 Pole; Vol-Rtg 480Y/277VAC; B
    Allied Stock #: 70075636
    Mfr's Part #: 2BU60R
    $22.850 Each
    Quantity added: