Altech Corp 2B10UR

Image may be a representation.
See specs for product details.
SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 10A; DIN RAIL; 2 POLE; VOL-RTG 480Y/277V
Mfr. Part#: 2B10UR
Allied Stock#: 70076633

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.210 (Each)
1 $28.210
5 $26.800
10 $23.580
25 $20.750
50 $17.640
Availability

0 can ship immediately.

19 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : B Curve
Current Rating : 10 A
Dimensions : 68.4 L x 35 W x 89.3 H mm
Mounting Type : DIN Rail
Number of Poles : 2 Pole
Overload : Thermal
Primary Type : Miniature Circuit Breaker
Series : UR Series
Shop By : Factory Choice
Standards : UL1077 Recognized
Termination : Screws
Time, Trip : 100 ms
Type : UL1077
Voltage Rating : 480 VAC WYE ; 277 VAC

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.

  • Product Added to Cart
    Altech Corp
    SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 10A; DIN RAIL; 2 POLE; VOL-RTG 480Y/277V
    Allied Stock #: 70076633
    Mfr's Part #: 2B10UR
    $28.210 Each
    Quantity added: