Altech Corp 2ALF5LB-024

Image may be a representation.
See specs for product details.
Push Button; Panel Mount; 2500 V (1 min.); 10 A; NC; Shrouded; High⁄ Low;
Mfr. Part#: 2ALF5LB-024
Allied Stock#: 70156700

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15.650 (Each)
1 $15.650
Availability

135 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Contact Form : 1 NC
Current Rating : 10 A
Dielectric Strength : 2500 V
Material, Contact : Metal
Mechanical Life : Over 1 Million Operations
Mounting Hole Size : 22 mm
Mounting Type : Panel Mount/Bracket, LED and Bulb Holder included
Operation : Momentary
Shop By : Factory Choice
Special Features : Illuminated
Standards : cCSAus Certified, cULUS Recognized, CE Marked
Type : Push Button
Voltage Rating : 24 VDC

Overview

Panel Mount, 22 mm LED Illuminated Operators & Pilot Lights

Product Added to Cart
Altech Corp
Push Button; Panel Mount; 2500 V (1 min.); 10 A; NC; Shrouded; High⁄ Low;
Allied Stock #: 70156700
Mfr's Part #: 2ALF5LB-024
$15.650 Each
Quantity added: