Altech Corp 2846.0/100

Image may be a representation.
See specs for product details.
FERRULE; POLYPROPYLENE (SLEEVE); TIN PLATED COPPER (TUBE); 0.19 IN.; 0.10 IN
Mfr. Part#: 2846.0/100
Allied Stock#: 70077569

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.06 (Pack of 100)
1 $24.06
50 $21.67
100 $20.42
250 $19.25
500 $18.02
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color : Blue
Contact Plating : Tin
Dimension, Wire Entry : 0.19
Insulation Material : Polypropylene
Insulation Type : Insulated
Length, Overall : 0.71 " "
Material, Contact : Copper
Number of Wires : 1
Package Quantity : 500/100
Series : DIN Standard Series
Shop By : Factory Choice
Style : DIN
Type : Single Wire
Wire Size : 14 AWG

Overview

UL recognized ferrules* are now available for the control circuit of your UL508A panel! A wide variety of single and twin insulated ferrules for all your stranded wire applications. No more loose strands, no more loosening terminations, and no more shorts caused by stray strands. Ferrules are made of tin-plated copper and insulating collar is made of polypropylene plastic.

Product Added to Cart
Altech Corp
FERRULE; POLYPROPYLENE (SLEEVE); TIN PLATED COPPER (TUBE); 0.19 IN.; 0.10 IN
Allied Stock #: 70077569
Mfr's Part #: 2846.0/100
$24.060 Pack of 100
Quantity added: