Altech Corp 2009E13

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 3 Hole; 22mm; Aluminum; NEMA4X; N/A; Gray; Altech II Series
Mfr. Part#: 2009E13
Allied Stock#: 70074856

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : M20x2
Color : Gray
Configuration : M20 x 2
Dimensions : 3.66 x 7.09 x 2.83 In. (93 x 180 x 72 mm)
Enclosure Mounting : Wall Mount
Hole Size : 22 mm
Material : Aluminum
NEMA Rating : NEMA 4X
Number of Holes : 3 Hole
Series : Altech II Series
Shop By : Factory Choice
Size, Approximate Depth : 3" (76mm)
Size, Approximate Height : 4" (102mm)
Size, Approximate Width : 7" (178mm)
Special Features : Die Cast
Type : Pushbutton Inline Enclosure
Product Added to Cart
Altech Corp
Enclosure; Pushbutton; 3 Hole; 22mm; Aluminum; NEMA4X; N/A; Gray; Altech II Series
Allied Stock #: 70074856
Mfr's Part #: 2009E13
$48.550 Each
Quantity added: