Altech Corp 1Z25UM

Image may be a representation.
See specs for product details.
CIRC BRKR; UL508; THERM/MAG; TOGL; CUR-RTG 25A; DIN RAIL; 1 POLE; DUAL TERM; Z
Mfr. Part#: 1Z25UM
Allied Stock#: 70076167

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.240 (Each)
1 $51.240
5 $48.680 (Save 5%)
10 $42.840 (Save 16%)
25 $37.700 (Save 26%)
50 $32.040 (Save 37%)
100 $27.240 (Save 47%)
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : Z Curve
Current Rating : 25 A
Dimensions : 2.94 L x 0.69 W x 3.67 H In
Mounting Type : DIN Rail
Number of Poles : 1 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : V-EA Series
Shop By : Factory Choice
Standards : CSA C22.2 No. 14 Certified ; UL508 Listed
Termination : Screws
Time, Trip : 100 ms
Type : UL508
Voltage Rating : 277 VAC

Overview

UL® listed to UL508 and CSA certified to C22.2 No. 14 V-EA manual motor controllers are horsepower rated for AC across-the-line motor starting, suitable for motor disconnect means and overload protection. They also can be used for AC general use, AC resistance, AC discharge lamps and AC incandescent lamps. Altech/ABL SURSUM V-EA miniature DIN rail mount circuit breakers provide an opportunity for major cost and installation time savings and superior circuit protection. Six trip characteristics are UL® listed. All trip characteristics are internationally defined and accepted. The “G” characteristic matches USA and Canadian thermal/magnetic trip norms. All rated currents have the same housing dimensions and terminal sizes. The V-EA can be loaded with full rated current (100% breaker). Recognized with Line/Load reversibility, i.e., power feed can be field or factory wired to the screw-cage clamp terminals at the “top,” range 18 AWG to 3 AWG, or at the “bottom,” range 18 AWG to 2 AWG. The V-EA/U is intended for OEM industrial applications.

Technical Specifications

  • Voltage Rating: 480Y/277 VAC (480 VAC phase-to-phase, 277 VAC phase-to-ground/neutral).
  • Interrupting Capacity: 10 kA with UL® listed RK5 back-up fuse or MCCB.
  • Electrical/Mechanical Endurance: 10,000 ON/OFF operations.
  • Calibration Temperature: 40°C (104°F).
  • Terminal Tightening Torque: 20 in.-lb.
  • International Approvals: For various trip characteristics and rated currents, Germanischer Lloyd, SEV, SEMKO, NEMKO, etc. VDE approved on up to 25 A on B, C, and D-trip. CE mark is standard.

    Z-Characteristic — Thermal one-hour trip zone 1.05 to 1.35 times rated current (RC): Magnetic 100 ms trip boundary 2 to 3 times RC.
  • UL508 Listed V-EA Miniature Circuit Breakers/Manual Motor Controllers
  • Rated Current: 3 A 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit
  • DIN Rail Mount
  • 17.5 mm Width per Pole
  • Thermal Magnetic

  • Product Added to Cart
    Altech Corp
    CIRC BRKR; UL508; THERM/MAG; TOGL; CUR-RTG 25A; DIN RAIL; 1 POLE; DUAL TERM; Z
    Allied Stock #: 70076167
    Mfr's Part #: 1Z25UM
    $51.240 Each
    Quantity added: