Altech Corp 1EU075

Image may be a representation.
See specs for product details.
Circuit Breaker; 0.75 A; 277 VAC; 1; E-Trip; DIN Rail Mount; Wire Leaded
Manufacturer #: 1EU075
Allied Stock #: 70075461

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
70076109
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : E Curve
Current Rating : 0.75 A
Dimensions : 2.76 L x 0.69 W x 3.6 H in.
Mounting Type : DIN Rail Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : V-EA Series
Standards : UL508 Recognized
Termination : Screws
Time, Trip : 0.1 s
Type : Thermal/Magnetic
Voltage Rating : 480 VAC ; 277 VAC ; 42 VDC

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; 0.75 A; 277 VAC; 1; E-Trip; DIN Rail Mount; Wire Leaded
    Allied Stock #: 70075461
    Mfr's Part #: 1EU075
    ($1.000) Each
    Quantity added: