Altech Corp 1EU05

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; Togl; Cur-Rtg 0.5A; DIN Rail; 1 Pole; Screw Snap; E
Manufacturer #: 1EU05
Allied Stock #: 70075460

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70076108
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : E Curve
Current Rating : 0.5 A
Dimensions : 2.76 L x 0.69 W x 3.6 H in.
Mounting Type : DIN Rail Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : V-EA Series
Shop By : Factory Choice
Standards : UL508 Recognized
Termination : Screws
Time, Trip : 0.1 s
Type : Thermal/Magnetic
Voltage Rating : 480 VAC ; 277 VAC ; 42 VDC

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; Therm/Mag; Togl; Cur-Rtg 0.5A; DIN Rail; 1 Pole; Screw Snap; E
    Allied Stock #: 70075460
    Mfr's Part #: 1EU05
    $33.940 Each
    Quantity added: