Altech Corp 1D6UL

Image may be a representation.
See specs for product details.
Circuit Breaker; THERM; HNDL; CUR-RTG 6.0A; DIN RAIL; 1 POLE; VOL-RTG 277VAC; 1D6UL
Manufacturer #: 1D6UL
Allied Stock #: 70076545

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.80 (Each)
1 $37.80
5 $35.91
10 $31.60
25 $27.81
50 $23.64
100 $20.09
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : D Curve
Current Rating : 6 A
Dimensions : 68.4 L x 17.5 W x 105.3 H mm
Mounting Type : DIN Rail
Number of Poles : 1 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : UL Series
Shop By : Factory Choice
Standards : UL489 Listed
Termination : Screws
Time, Trip : 100 ms
Type : UL489
Voltage Rating : 277 VAC

Overview

  • Available in AC and DC Models
  • DIN Rail Mounted
  • 17.5 mm Width per Pole
  • Thermal Magnetic
  • 240V, 480Y/277V AC, 50/60Hz
  • 125VDC (1-pole); 250VDC (2-pole)
  • 10 kA Short Circuit Interrupting Capacity
  • HACR Type 40°C
  • Line/Load Reversible

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; THERM; HNDL; CUR-RTG 6.0A; DIN RAIL; 1 POLE; VOL-RTG 277VAC; 1D6UL
    Allied Stock #: 70076545
    Mfr's Part #: 1D6UL
    $37.800 Each
    Quantity added: