Altech Corp 1CU10

Image may be a representation.
See specs for product details.
Circuit Breaker; 10 A; 277 VAC; 1; Miniature; Din Rail Mount; 3.6 in.; 0.69 in.
Mfr. Part#: 1CU10
Allied Stock#: 70076904

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : C Curve
Current Rating : 10 A
Dimensions : 2.76 L x 0.69 W x 3.6 H In
Mounting Type : DIN Rail
Number of Poles : 1 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : V-EA Series
Standards : UL508 Listed
Termination : Screws
Time, Trip : 100 ms
Type : UL508
Voltage Rating : 480 VAC ; 277 VAC ; 42 VDC

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; 10 A; 277 VAC; 1; Miniature; Din Rail Mount; 3.6 in.; 0.69 in.
    Allied Stock #: 70076904
    Mfr's Part #: 1CU10
    ($1.000) Each
    Quantity added: