Altech Corp 1C3UR

Image may be a representation.
See specs for product details.
SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 3.0A; DIN RAIL; 1 POLE; VOL-RTG 277VAC
Mfr. Part#: 1C3UR
Allied Stock#: 70076669

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.67 (Each)
1 $12.67
5 $12.04
10 $10.23
Availability

0 can ship immediately.

17 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : C Curve
Current Rating : 3 A
Dimensions : 68.4 L x 17.5 W x 89.3 H mm
Mounting Type : DIN Rail
Number of Poles : 1 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : UR Series
Shop By : Factory Choice
Standards : UL1077 Recognized
Termination : Screws
Time, Trip : 100 ms
Type : UL1077
Voltage Rating : 277 VAC

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.

  • Product Added to Cart
    Altech Corp
    SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 3.0A; DIN RAIL; 1 POLE; VOL-RTG 277VAC
    Allied Stock #: 70076669
    Mfr's Part #: 1C3UR
    $12.670 Each
    Quantity added: