Altech Corp 1BU2

Image may be a representation.
See specs for product details.
Circuit Breaker; 2 A; 277 VAC; 1; B-Trip; DIN Rail Mount; Wire Leaded; 91.5 mm
Manufacturer #: 1BU2
Allied Stock #: 70075456

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.20 (Each)
1 $29.20
5 $27.74
10 $24.41
25 $21.48
50 $18.26
100 $15.52
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : B Curve
Current Rating : 2 A
Dimensions : 2.76 L x 0.69 W x 3.6 H In
Mounting Type : DIN Rail
Number of Poles : 1 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : V-EA Series
Shop By : Factory Choice
Standards : UL1077 Recognized
Termination : Screws
Time, Trip : 100 ms
Type : UL1077
Voltage Rating : 480 VAC ; 277 VAC ; 42 VDC

Overview

V-EA Series

  • UL508 Listed Manual Motor Controllers
  • DIN Rail Mounted
  • 17.mm Width per Pole
  • Thermal Magnetic Applications:
  • AC Motor Starting, Across the line
  • AC General Use
  • AC Resistance
  • AC Discharge Lamps

  • Product Added to Cart
    Altech Corp
    Circuit Breaker; 2 A; 277 VAC; 1; B-Trip; DIN Rail Mount; Wire Leaded; 91.5 mm
    Allied Stock #: 70075456
    Mfr's Part #: 1BU2
    $29.200 Each
    Quantity added: