Altech Corp 1B25UR

Image may be a representation.
See specs for product details.
SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 25A; DIN RAIL; 1 POLE; VOL-RTG 277VAC
Manufacturer #: 1B25UR
Allied Stock #: 70076619

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.14 (Each)
1 $14.14
5 $13.43
10 $11.82
25 $10.40
50 $8.84
Availability

0 can ship immediately.

91 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Characteristic : B Curve
Current Rating : 25 A
Dimensions : 68.4 L x 17.5 W x 89.3 H mm
Mounting Type : DIN Rail
Number of Poles : 1 Pole
Overload : Thermal
Primary Type : Miniature Circuit Breaker
Series : UR Series
Shop By : Factory Choice
Standards : UL1077 Recognized
Termination : Screws
Time, Trip : 100 ms
Type : UL1077
Voltage Rating : 277 VAC

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.

  • Product Added to Cart
    Altech Corp
    SUPPLEMENTARY PROTECTOR; THERM; HNDL; CUR-RTG 25A; DIN RAIL; 1 POLE; VOL-RTG 277VAC
    Allied Stock #: 70076619
    Mfr's Part #: 1B25UR
    $14.140 Each
    Quantity added: