Altech Corp 16D27FB

Image may be a representation.
See specs for product details.
Fuse; 16 A; 500 VAC; Diazed; DII-E 27; 1.97 in.; 0.87 in.; Gray
Mfr. Part#: 16D27FB
Allied Stock#: 70025199

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.760 (Each)
5 $1.760
Availability

0 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Application : Used to protect equipment
Class : Class F
Color : Gray
Current Rating : 16 A
Diameter : 0.87 in.
Dimensions : 0.52 Dia. x 1.97 L in
Fuse Type : Diazed
Length : 1.97" (50.038mm)
Material, Body : Glass
Mounting Type : Panel Mount/DIN Rail
Primary Type : Diazed Fuse
Shop By : Factory Choice
Size : DII-E 27
Termination : Threaded
Type : Fast Acting
Voltage Rating : 500 VAC

Overview

Overview:

  • Diazed fuses (Bottle fuses) are available in five sizes: ND to 35 A, DII to 35 A, DIII to 100 A, DIV to 100 A, and DV to 200 A.
  • Fuse accessories are sized to match.
  • Each fuse body has a different diameter to fit only into the appropriate screw cap and fuse base.
  • Fuse tips have different diameters, depending on their current rating. The diameter of the tip matches the diameter of the hole in the adapter screw to ensure that no fuse with a higher rating than intended for the circuit can be installed.
  • Fuses and adapter screws are color-coded to avoid mismatching.
  • Pop-out, color-coded indicators on fuse heads give visible indication of a blown fuse.
  • Diazed fuse bases are available in 1-Pole and 3-Pole designs.
  • Fuse bases can be panel-mounted or snapped onto a standard 35mm DIN rail.
  • Fuses in the Fast Blow operating class are typically used to protect equipment.

  • Product Added to Cart
    Altech Corp
    Fuse; 16 A; 500 VAC; Diazed; DII-E 27; 1.97 in.; 0.87 in.; Gray
    Allied Stock #: 70025199
    Mfr's Part #: 16D27FB
    $1.760 Each
    Quantity added: